RFPC-SMA35-FN-A-E

GCT
640-RFPC-SMA35-FN-AE
RFPC-SMA35-FN-A-E

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA, SUS316 body, PCB Mount right angle bulkhead jack with EPDM O-Ring, 6GHz., IP68/IP69K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,73 € 22,73 €
19,32 € 193,20 €
18,11 € 452,75 €
17,08 € 1.024,80 €
16,26 € 1.951,20 €
15,24 € 4.572,00 €
14,76 € 7.970,40 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
RF Connector
SMA
Jack (Socket)
50 Ohms
6 GHz
Solder
Right Angle
Standard
PCB Mount
IP68, IP69K
Tray
Body Material: Stainless Steel
Body Style: Bulkhead
Brand: GCT
Contact Material: Brass, Phosphor Bronze
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 60
Subcategory: RF Interconnects
Tradename: Gradconn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99