RFPC-MMCX03-F

GCT
640-RFPCMMCX03F
RFPC-MMCX03-F

Mfr.:

Description:
RF Connectors / Coaxial Connectors MMCX Straight Jack PCB mount -Thru hole

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1.800,00 €
1,40 € 3.920,00 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: RF Connectors / Coaxial Connectors
PCB Connectors
MMCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
Through Hole
Tray
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: GCT
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 0 Hz to 6 GHz
Isolation: Non-Isolated
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 125 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 400
Subcategory: RF Interconnects
Tradename: Gradconn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
USHTS:
8536694010

RFPC RF Coaxial Connectors

GCT RFPC RF Coaxial Connectors are designed to withstand extremely harsh environments and offer peak performance against corrosion. These robust connectors come in various interface types, such as SMA, MMCX, and TNC. The connectors are available with IP67, IP68, and IP69K-rated (mated and unmated) environmental protection. The PCB-mounted SMA connectors are available in straight or right-angle configurations with standard or reverse polarity. Typical applications for GCT RFPC RF Coaxial Connectors include telecommunications, industrial automation, sewage and waste management, mining, marine, food preparation, and medical.