RFA-150-020

GCT
640-RFA150020
RFA-150-020

Mfr.:

Description:
Antennas SMA Antenna,With elbow, 2.4 - 7.125GHz, Additional snap 45

Lifecycle:
New Product:
New from this manufacturer.
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
5 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,38 € 2.380,00 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Antennas
Outdoor Antennas
SMA Antenna
2.4 GHz
7.125 GHz
Whip
3.83 dB
50 Ohms
2.5
1 W
- 20 C
+ 65 C
3 Band
Panel Mount
Connector
SMA (Plug)
136 mm
Bulk
Brand: GCT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency: 2.4 GHz to 7.125 GHz
Frequency Range: 2.4 GHz to 7.125 GHz
Polarisation: Vertical
Factory Pack Quantity: 1000
Subcategory: Antennas
Tradename: Gradconn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000

SMA Radio Frequency Antennas

GCT SMA Radio Frequency (RF) Antennas convert electrical signals into radio waves and vice versa, allowing seamless wireless connections. These SMA RF antenna sticks are ideal for wireless communication systems, enabling devices like phones and radios to transmit and receive electromagnetic signals. The SMA stick antennas feature a 600MHz to 7.125GHz frequency range, 3-position swiveling elbow, 1W maximum power, up to 3 frequency bands, vertical polarization, and 50Ω impedance. The design factors include frequency, polarization, and directionality, ensuring efficient performance in different contexts. Typical applications include Wi-Fi™, cellular, and satellite communication.