RFA-100-010

GCT
640-RFA100010
RFA-100-010

Mfr.:

Description:
Antennas SMA Antenna,With elbow, 2.4 - 2.5GHz, Additional snap 45

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,27 € 2,27 €
1,69 € 16,90 €
1,55 € 38,75 €
1,38 € 138,00 €
1,31 € 327,50 €
1,26 € 630,00 €
1,21 € 1.210,00 €
1,15 € 2.300,00 €
1,14 € 5.700,00 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Antennas
Outdoor Antennas
SMA Antenna
2.4 GHz
2.5 GHz
Whip
2 dB
50 Ohms
2
1 W
- 20 C
+ 65 C
1 Band
Panel Mount
Connector
SMA (Plug)
Bulk
Brand: GCT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency: 2.4 GHz to 2.5 GHz
Frequency Range: 2.4 GHz to 2.5 GHz
Polarisation: Vertical
Factory Pack Quantity: 1000
Subcategory: Antennas
Tradename: Gradconn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000

SMA Radio Frequency Antennas

GCT SMA Radio Frequency (RF) Antennas convert electrical signals into radio waves and vice versa, allowing seamless wireless connections. These SMA RF antenna sticks are ideal for wireless communication systems, enabling devices like phones and radios to transmit and receive electromagnetic signals. The SMA stick antennas feature a 600MHz to 7.125GHz frequency range, 3-position swiveling elbow, 1W maximum power, up to 3 frequency bands, vertical polarization, and 50Ω impedance. The design factors include frequency, polarization, and directionality, ensuring efficient performance in different contexts. Typical applications include Wi-Fi™, cellular, and satellite communication.