MJ3420-11-1-2

GCT
640-MJ3420-11-1-2
MJ3420-11-1-2

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MJ 10P10C Horizontal 6u" Through Hole, with panel stop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 970

Stock:
970 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,501 € 5,01 €
0,429 € 10,73 €
0,408 € 36,72 €
0,378 € 102,06 €
0,353 € 381,24 €
0,332 € 836,64 €
0,324 € 1.632,96 €
0,316 € 3.185,28 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ50
1x1
10P10C
Unshielded
Cat 3
Through Hole
Right Angle
Solder
1.5 A
125 VAC
- 40 C
+ 85 C
Black
Tab Up
MJ3420
Tray
Brand: GCT
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mating Cycles: 750 Cycles
Mounting Direction: Horizontal
Mounting Type: PCB Mount
Number of Contacts: 10 Contact
Number of Ports: 1 Port
Number of Positions: 10 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 90
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99

Modular Jack Connectors

GCT Modular Jack Connectors offer a 1.5A current rating, 150VAC voltage rating, and -40°C to +85°C operating temperature range. These connectors feature 4-position, 6-position, and 8-position versions with right-angle/horizontal mount designs. GCT Modular Jack Connectors offer low-profile and standard-profile options and are suitable for Category 3: -34dB at 16MHz between pairs.