MJ3305-64-2-B

640-MJ3305-64-2-B
MJ3305-64-2-B

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Mod Jack, 6/4, cat 3, Vert, 12.8mm, SMT, nopost, 6u", T+R+F

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
Modular
Jack (Female)
1x1
6P4C
Cat 3
SMD/SMT
Vertical
Solder
1.5 A
125 VAC
- 40 C
+ 85 C
Black
MJ3305
Reel
Cut Tape
Application: 10 Base-T
Brand: GCT
Contact Material: Phosphor Bronze
Contact Plating: Gold
Dielectric Strength: 1000 VAC
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Number of Positions: 6 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 150
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 2,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.