MGC005-2CD2C001H

GCT
640-MGC005-2CD2C001H
MGC005-2CD2C001H

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 Modular Jack Single port RA TH Tab down with magnetics 2.5G & LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,34 € 23,40 €
2,15 € 53,75 €
1,92 € 230,40 €
1,80 € 432,00 €
1,75 € 1.050,00 €
1,71 € 1.846,80 €
1,66 € 4.183,20 €
1,60 € 8.064,00 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P / 8C
Shielded, EMI Fingers
Cat 5e, Cat 6
Through Hole
Right Angle
Through Hole
- 40 C
+ 85 C
Black
Green / Yellow
Tab Up
MGC005
Tray
Brand: GCT
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mating Cycles: 750 Cycle
Number of Contacts: 8 Contact
Number of Ports: 1
Number of Positions: 8 Position
Operating Temperature Range: - 40 C to + 85 C
Pitch: 1.27 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 120
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modular RJ45 Jacks with Integrated Magnetics

GCT Modular RJ45 Jacks with Integrated Magnetics provide a single, compact solution that simplifies layouts, reduces the PCB footprint, and lowers overall BOM complexity. The components integrate RJ45 connectivity and Ethernet magnetics, eliminating the need for external transformer components. This simplified design maintains consistent Ethernet performance while helping engineers streamline designs. These RJ45 jacks from GCT support 10/100/1000 Base-T to 2.5G speeds and are offered in single- and dual-port configurations, including combined RJ45 + USB-A (3.0) options. Additional options include latch styles, height profiles, and multiple orientations, providing flexibility for dense layouts and enclosure constraints. The shielded housings and optional LEDs offer reliable operation in electrically noisy environments. Typical applications include industrial, networking, embedded, and computing.