MEM2067-02-180-00-A

GCT
640-MEM20670218000A
MEM2067-02-180-00-A

Mfr.:

Description:
Memory Card Connectors Micro SD Hinged, SMT, 1.80mm profile, No Peg, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25.196

Stock:
25.196 Can Dispatch Immediately
Factory Lead Time:
49 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,782 € 7,82 €
0,698 € 17,45 €
0,665 € 66,50 €
0,624 € 156,00 €
0,593 € 296,50 €
Full Reel (Order in multiples of 1000)
0,593 € 593,00 €
0,557 € 1.114,00 €
0,531 € 2.655,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
microSD
8 Contact
1 Row
1.80 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: GCT
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Height: 1.8 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Hinged
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Memory Card Connectors
Series: MEM2067
Factory Pack Quantity: 1000
Subcategory: Memory Connectors & Sockets
Voltage Rating: 100 VDC
Unit Weight: 840 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MicroSD Memory Card Connectors

GCT MicroSD Memory Card Connectors feature a push-push ejector type or a hinged style, both suitable for MicroSD Cards (formerly known as Trans-Flash or T-Flash). The push-push type offers a built-in spring system, braking tabs, and rib-wall in the inner housing for smooth, reliable entry and ejection. The hinged style is ideal for high vibration environments as it ensures a secure contact by locking down the card to restrict its movements. GCT MicroSD Memory Card Connectors are surface mount with profiles as low as 1.15mm and with or without a locating peg. They are available with a normally open switch, normally closed switch, without a switch, or a card detection switch in a normally open configuration.