FFC3A20-08-T

GCT
640-FFC3A20-08-T
FFC3A20-08-T

Mfr.:

Description:
FFC & FPC Connectors 08W, 1mm FFC Con, Vert, H5.5mm, Tin, SMT, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 10500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
0,137 € 1.438,50 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
8 Position
1 mm
SMD/SMT
Vertical
Side Contact
Tin
1 A
FFC3A20
Slide Actuator
- 40 C
+ 85 C
Reel
Actuation Type: Slide
Brand: GCT
Contact Material: Liquid Crystal Polymer (LCP)
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Insulation Resistance: 500 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1500
Subcategory: FFC & FPC Connectors
Voltage Rating: 125 VAC, 125 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694051
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FFC3A20 Connectors

GCT FFC3A20 Connectors feature a vertical mount variant to compliment existing horizontal options within the GCT 1.00mm FFC connector range. These connectors offer an extremely competitive 1.00mm FFC connector solution and Gold Flash (std) or Tin plating across primarily 4 through 30 contacts. The FFC3A20 Connectors operate at -40°C to 85°C operating temperature range and at 125V AC/DC voltage rating. These connectors are typically used in imaging equipment, instrumentation, medical, consumer electronics, and displays.