FFC2A32-50-T

GCT
640-FFC2A32-50-T
FFC2A32-50-T

Mfr.:

Description:
FFC & FPC Connectors 50W, 0.5MM, FFC Con, Vert, H4.25mm, SMT, Tin, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.467

Stock:
3.467 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,989 € 9,89 €
0,886 € 22,15 €
0,839 € 83,90 €
0,787 € 196,75 €
0,749 € 374,50 €
Full Reel (Order in multiples of 1200)
0,671 € 805,20 €
0,665 € 1.596,00 €
0,625 € 3.000,00 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
50 Position
0.5 mm
SMD/SMT
Vertical
Side Contact
Tin
200 mA
FFC2A32
Slide Actuator
- 25 C
+ 85 C
Reel
Cut Tape
Actuation Type: Slide
Brand: GCT
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 50 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1200
Subcategory: FFC & FPC Connectors
Voltage Rating: 30 VAC, 30 VDC
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FFC / FPC Connectors

GCT Flat Flexible Cable (FFC) / Flat Printed Circuit (FPC) Connectors are available in 0.3mm, 0.5mm, and 1.0mm pitches. These connectors feature horizontal or vertical orientation, numerous locking styles, and Zero Insertion Force (ZIF) designs. GCT FCC / FPC connectors include special cable options such as shielded, stripped ends for PCB soldering, high temperature, and folding/bending are available. These FPC connectors are available in 6 to 80 conductors in 0.5mm pitch and 4 to 50 conductors in 1.0mm pitch.