FFC1B06-39-G

GCT
640-FFC1B06-39-G
FFC1B06-39-G

Mfr.:

Description:
FFC & FPC Connectors 39W, 0.3mm FFC Con,R/A,Bott Cont, Fr/Flp,H1.0mm,Gld,SMT,T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,376 € 7.520,00 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
39 Position
0.3 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
200 mA
FFC1B06
Front Flip Actuator
- 55 C
+ 85 C
Reel
Actuation Type: Front Flip
Brand: GCT
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 50 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 5000
Subcategory: FFC & FPC Connectors
Voltage Rating: 30 VAC, 30 VDC
Unit Weight: 410 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694051
ECCN:
EAR99

FFC / FPC Connectors

GCT Flat Flexible Cable (FFC) / Flat Printed Circuit (FPC) Connectors are available in 0.3mm, 0.5mm, and 1.0mm pitches. These connectors feature horizontal or vertical orientation, numerous locking styles, and Zero Insertion Force (ZIF) designs. GCT FCC / FPC connectors include special cable options such as shielded, stripped ends for PCB soldering, high temperature, and folding/bending are available. These FPC connectors are available in 6 to 80 conductors in 0.5mm pitch and 4 to 50 conductors in 1.0mm pitch.