CABLE 252 RF-0300-A-1

GCT
640-CABLE252RF0300A1
CABLE 252 RF-0300-A-1

Mfr.:

Description:
RF Cable Assemblies Cable assembly SMA Right Angle Plug to RP SMA Straight Jack Reverse Polarity (RP) Rear mount IP67/IP68 assembled , 3 GHz, L= 300mm, RG178 brown

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
250
Expected 6/5/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,50 € 14,50 €
12,32 € 123,20 €
11,55 € 288,75 €
11,00 € 550,00 €
10,47 € 1.047,00 €
9,81 € 2.452,50 €
9,31 € 4.655,00 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: RF Cable Assemblies
SMA
Plug (Male)
Right Angle
SMA
Jack (Female)
Straight
300 mm (11.811 in)
50 Ohms
3 GHz
RG-178
Brown
Bulk
Brand: GCT
Connector A Polarity: Reverse
Connector B Polarity: Reverse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 0 Hz to 3 GHz
IP Rating: IP67, IP68
Minimum Frequency: 0 Hz
Polarity: Reverse
Product Type: RF Cable Assemblies
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Tradename: Gradconn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99