CABLE 197 RF-150-A-4

GCT
640-CABLE197RF150A4
CABLE 197 RF-150-A-4

Mfr.:

Description:
RF Cable Assemblies Cable assembly I-PEX MHF I to RP SMA(F) bulkhead, ftont mount, with O-ring. L=150mm, Washer & nut assembled, RG178 cable, grey

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,29 € 10,29 €
8,75 € 87,50 €
8,20 € 205,00 €
7,81 € 390,50 €
6,97 € 1.742,50 €
6,63 € 3.315,00 €
6,38 € 6.380,00 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: RF Cable Assemblies
RoHS:  
MHF1
Plug (Male)
Right Angle
RP-SMA
Jack (Male)
Bulkhead
150 mm (5.906 in)
50 Ohms
3 GHz
RG-178
Brown
Bulk
Brand: GCT
Connector A Polarity: Normal
Connector B Polarity: Reverse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 0 Hz to 3 GHz
IP Rating: IP67, IP68
Minimum Frequency: 0 Hz
Polarity: Reverse
Product Type: RF Cable Assemblies
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Tradename: Gradconn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

RF Cable Assemblies

GCT RF Cable Assemblies are designed to withstand hard environments. These cable assemblies are available with IP67, IP68, and IP69K protection (mated and unmated) and feature up to 6GHz frequency and 50Ω impedance. GCT RF Cable Assemblies are available with SMA bulkhead, I-Pex® MHF®, MMCX, or Hirose U.FL connectors. These cables are ideal solutions for wireless markets such as Wi-Fi®, GPS, and GSM. Other applications include mining, agri-tech, marine, and sewage and waste management.