CABLE 161 RF-150-A-1

GCT
640-CABLE161RF150A1
CABLE 161 RF-150-A-1

Mfr.:

Description:
RF Cable Assemblies Cable assembly I-PEX MHF I to SMA(F) bulkhead, rear mount, with O-ring. L=150mm, Washer & nut assembled, RG178, brown

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
299
Expected 7/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,51 € 10,51 €
9,32 € 93,20 €
8,00 € 200,00 €
7,61 € 380,50 €
7,25 € 725,00 €
6,79 € 1.697,50 €
6,48 € 3.240,00 €
6,17 € 6.170,00 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: RF Cable Assemblies
RoHS:  
MHF1
Plug (Male)
Right Angle
SMA
Jack (Female)
Bulkhead
150 mm (5.906 in)
50 Ohms
3 GHz
RG-178
Brown
Bulk
Brand: GCT
Connector A Polarity: Normal
Connector B Polarity: Normal
Frequency Range: 0 Hz to 3 GHz
IP Rating: IP67, IP68
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: Gradconn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Cable Assemblies

GCT RF Cable Assemblies are designed to withstand hard environments. These cable assemblies are available with IP67, IP68, and IP69K protection (mated and unmated) and feature up to 6GHz frequency and 50Ω impedance. GCT RF Cable Assemblies are available with SMA bulkhead, I-Pex® MHF®, MMCX, or Hirose U.FL connectors. These cables are ideal solutions for wireless markets such as Wi-Fi®, GPS, and GSM. Other applications include mining, agri-tech, marine, and sewage and waste management.