CAB613RF-4000-1

GCT
640-CAB613RF-4000-1
CAB613RF-4000-1

Mfr.:

Description:
RF Cable Assemblies Cable assembly SMA Sealed Plug to SMA Sealed Plug, Brass, IP68/69K, ALSR-100, L=4m, 6GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,02 € 3.755,00 €
14,88 € 7.440,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
GCT
Product Category: RF Cable Assemblies
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
4 m (13.123 ft)
50 Ohms
6 GHz
ALSR-100
Black
Bulk
Brand: GCT
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP68, IP69K
Polarity: Normal
Product Type: RF Cable Assemblies
Series: Gradconn
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Tradename: Gradconn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

IP-Rated RF Extension Cables

GCT IP-Rated RF Extension Cables are SMA extension cables that meet IP67, IP68, and IP69K standards at the interface and cable side, mated and unmated. The CAB606 and CAB613 extension cable assemblies come in configurations that include SMA jack to SMA plug and SMA plug to SMA plug, respectively. The IP-rated RF extension cables support a frequency range from DC up to 6GHz and are offered at various lengths. GCT IP-Rated RF Extension Cables operate in a -40°C to +85°C temperature range. The RF extension cables are suitable for communication for remote monitoring, weather stations, marine radio, navigation, oil, gas, farming, river monitoring, food preparation, and pollution monitoring.