CAB570RF-0300-A-1-E

GCT
640-CAB570RF0300A1E
CAB570RF-0300-A-1-E

Mfr.:

Description:
RF Cable Assemblies Cable assembly HIROSE UFL PLUG to SMA Straight Jack rear mount stainless steel SUS316 IP68/69 assembled EPDM O Ring 6GHz L = 300mm 1.37mm Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,33 € 4.082,50 €
16,25 € 8.125,00 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: RF Cable Assemblies
U.FL
Plug (Male)
Right Angle
SMA
Jack (Female)
Straight
300 mm (11.811 in)
50 Ohms
6 GHz
1.37 mm Coax
Bulk
Brand: GCT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
IP Rating: IP67, IP68
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Tradename: Gradconn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000

RF Cable Assemblies

GCT RF Cable Assemblies are designed to withstand hard environments. These cable assemblies are available with IP67, IP68, and IP69K protection (mated and unmated) and feature up to 6GHz frequency and 50Ω impedance. GCT RF Cable Assemblies are available with SMA bulkhead, I-Pex® MHF®, MMCX, or Hirose U.FL connectors. These cables are ideal solutions for wireless markets such as Wi-Fi®, GPS, and GSM. Other applications include mining, agri-tech, marine, and sewage and waste management.