CAB495RF-0300-A-1

GCT
640-CAB495RF0300A1
CAB495RF-0300-A-1

Mfr.:

Description:
RF Cable Assemblies Cable assembly SMA Right Angle Plug to SMA Straight Jack Rear mount IP67/IP68 assembled, 6 GHz, L= 300mm, RG178 brown

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 332

Stock:
332 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,99 € 14,99 €
12,75 € 127,50 €
11,95 € 298,75 €
11,38 € 569,00 €
10,84 € 1.084,00 €
10,36 € 2.590,00 €
9,65 € 4.825,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
GCT
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Right Angle
SMA
Jack (Female)
Straight
300 mm (11.811 in)
50 Ohms
6 GHz
RG-178
Brown
Bulk
Brand: GCT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 0 Hz to 6 GHz
IP Rating: IP67, IP68
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Tradename: Gradconn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99