CAB431RF-0200-A-1

GCT
640-CAB431RF0200A1
CAB431RF-0200-A-1

Mfr.:

Description:
RF Cable Assemblies Cable assembly I-Pex MHF 5L Right Angle Plug to SMA Straight Jack Rear mount, assembled, 6GHz, L= 200mm, 1.13mm grey

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,54 € 11,54 €
9,81 € 98,10 €
9,19 € 229,75 €
8,75 € 437,50 €
8,34 € 834,00 €
7,81 € 1.952,50 €
7,44 € 3.720,00 €
7,16 € 7.160,00 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: RF Cable Assemblies
RoHS:  
MHF
Plug (Male)
Right Angle
Jack (Female)
Straight
200 mm (7.874 in)
50 Ohms
6 GHz
1.13 mm Coax
Gray
Bulk
Brand: GCT
Connector A Polarity: Normal
Connector B Polarity: Normal
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Tradename: Gradconn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IP-Rated RF Extension Cables

GCT IP-Rated RF Extension Cables are SMA extension cables that meet IP67, IP68, and IP69K standards at the interface and cable side, mated and unmated. The CAB606 and CAB613 extension cable assemblies come in configurations that include SMA jack to SMA plug and SMA plug to SMA plug, respectively. The IP-rated RF extension cables support a frequency range from DC up to 6GHz and are offered at various lengths. GCT IP-Rated RF Extension Cables operate in a -40°C to +85°C temperature range. The RF extension cables are suitable for communication for remote monitoring, weather stations, marine radio, navigation, oil, gas, farming, river monitoring, food preparation, and pollution monitoring.

RF Cable Assemblies

GCT RF Cable Assemblies are designed to withstand hard environments. These cable assemblies are available with IP67, IP68, and IP69K protection (mated and unmated) and feature up to 6GHz frequency and 50Ω impedance. GCT RF Cable Assemblies are available with SMA bulkhead, I-Pex® MHF®, MMCX, or Hirose U.FL connectors. These cables are ideal solutions for wireless markets such as Wi-Fi®, GPS, and GSM. Other applications include mining, agri-tech, marine, and sewage and waste management.