CAB420RF-0200-A-1

GCT
640-CAB420RF0200A1
CAB420RF-0200-A-1

Mfr.:

Description:
RF Cable Assemblies Cable assembly I-Pex MHF 4L LK Locking Right Angle Plug to SMA Straight Jack Front mount, IP67/68, assembled, 3GHz, L= 200mm, 1.37mm black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,73 € 1.932,50 €
7,40 € 7.400,00 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: RF Cable Assemblies
MHF
Plug (Male)
Right Angle
SMA
Jack (Female)
Straight
200 mm (7.874 in)
50 Ohms
3 GHz
1.37 mm Coax
Black
Bulk
Brand: GCT
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 0 Hz to 3 GHz
IP Rating: IP67, IP68
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Tradename: Gradconn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
USHTS:
8544200000

RF Cable Assemblies

GCT RF Cable Assemblies are designed to withstand hard environments. These cable assemblies are available with IP67, IP68, and IP69K protection (mated and unmated) and feature up to 6GHz frequency and 50Ω impedance. GCT RF Cable Assemblies are available with SMA bulkhead, I-Pex® MHF®, MMCX, or Hirose U.FL connectors. These cables are ideal solutions for wireless markets such as Wi-Fi®, GPS, and GSM. Other applications include mining, agri-tech, marine, and sewage and waste management.