CAB417RF-0100-A-1

GCT
640-CAB417RF0100A1
CAB417RF-0100-A-1

Mfr.:

Description:
RF Cable Assemblies Cable assembly I-Pex MHF 4L LK Locking Right Angle Plug to SMA Straight Jack Rear mount, IP67/68, assembled, 6GHz, L= 100mm, 1.37mm black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,08 € 2.020,00 €
7,75 € 7.750,00 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: RF Cable Assemblies
MHF4L LK
Plug (Male)
Right Angle
SMA
Jack (Female)
Bulkhead
100 mm (3.937 in)
50 Ohms
6 GHz
1.37 mm Coax
Black
Bulk
Brand: GCT
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 0 Hz to 6 GHz
IP Rating: IP67, IP68
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Tradename: Gradconn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99