SYG-70CP-DK

Future Designs, Inc. (FDI)
786-SYG-70CP-DK
SYG-70CP-DK

Mfr.:

Description:
Display Development Tools Renesas Synergy 7.0" PCAP Touch LCD GUI - Dev Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
460,10 € 2.300,50 €

Product Attribute Attribute Value Select Attribute
Future Designs, Inc. (FDI)
Product Category: Display Development Tools
RoHS:  
Development Kits
SYG-70CP-BA
5 V
USB
Bulk
Brand: Future Designs, Inc. (FDI)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Display Development Tools
Series: SYG-70CP
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99