ELI70-IRHW

Future Designs, Inc. (FDI)
786-ELI70-IRHW
ELI70-IRHW

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 7.0 Hi Brite Touch LCD 4WR HDMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
307,45 € 307,45 €

Product Attribute Attribute Value Select Attribute
Future Designs, Inc. (FDI)
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Displays
800 x 480
TFT
166.1 mm x 108.2 mm x 29 mm
HDMI, USB
LED
With Touch Panel
7 in
ELI
Bulk
Brand: Future Designs, Inc. (FDI)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 12
Subcategory: Displays
Viewing Area - W x H: 152.4 mm x 91.44 mm
Unit Weight: 427 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537101090
USHTS:
8537109130
ECCN:
EAR99

ELI70-IxHW 7.0" High Bright LCD Modules

Future Designs, Inc. ELI70-IxHW 7.0" High Bright LCD Modules are off-the-shelf solutions with no NRE or development costs. These plug-and-play displays are optimal for Single Board Computers (SBC) like the Raspberry Pi or BeagleBone Black. The LCD Modules are also compatible with NXP i.MX6 single board computers. Only an HDMI video input, a 12VDC power supply, and USB interface for the touchscreen is needed. Modules with mounting brackets are now available and are indicated by a -M at the end of the part number.