ELI70-CR

Future Designs, Inc. (FDI)
786-ELI70-CR
ELI70-CR

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 7" WVGA TOUCH EASY LCD INTERFACE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
388
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,93 € 150,93 €

Product Attribute Attribute Value Select Attribute
Future Designs, Inc. (FDI)
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Displays
800 x 480
TFT
164.9 mm x 100 mm x 22.6 mm
HDMI, USB
LED
With Touch Panel
7 in
ELI
Bulk
Brand: Future Designs, Inc. (FDI)
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 27
Subcategory: Displays
Viewing Area - W x H: 154.1 mm x 85.9 mm
Unit Weight: 360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537101090
CNHTS:
8543709990
USHTS:
8537109130
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ELI70-CR 7" WVGA Touchscreen

Future Designs, Inc. (FDI) ELI70-CR 7" WVGA Touchscreen features an a-Si TFT LCD and a plug and play interface for standard single board computers (SBC). The ELI70-CR uses a USB and HDMI connection from an SBC as well as a 12V DC input to form a complete display and input solution.