NAELW3601AA

Futaba
387-NAELW3601AA
NAELW3601AA

Mfr.:

Description:
OLED Displays & Accessories OLED Module White 3.6 inch Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,23 € 77,23 €
65,38 € 653,80 €
58,57 € 5.622,72 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
Futaba
Product Category: OLED Displays & Accessories
RoHS:  
OLED Display Modules
Without Touch Panel
White
256 x 64
87.528 mm x 21.288 mm
USB
5 V
+ 75 C
- 20 C
NAEL
Bulk
Brand: Futaba
Brightness: 140 cd/m2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: OLED Displays
Factory Pack Quantity: 48
Subcategory: Displays
Unit Weight: 46,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524920000
USHTS:
8524920000
JPHTS:
852492000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99