NAELW2106AA

Futaba
387-NAELW2106AA
NAELW2106AA

Mfr.:

Description:
OLED Displays & Accessories 2.1" White 256 x 64 OLED module with micro USB I/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,12 € 49,12 €
42,59 € 425,90 €
38,35 € 3.681,60 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Futaba
Product Category: OLED Displays & Accessories
RoHS:  
OLED Display Modules
Without Touch Panel
White
256 x 64
50.66 mm x 12.39 mm
USB
5 V
+ 75 C
- 20 C
NAEL
Bulk
Brand: Futaba
Brightness: 250 cd/m2
Product Type: OLED Displays
Factory Pack Quantity: 48
Subcategory: Displays
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524920000
USHTS:
8524920000
JPHTS:
852492000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EL Series OLEDs

Futaba EL Series Organic Light-Emitting Diodes (OLED) are created by stacking thin film layers made from organic materials between two electrodes on a transparent substrate. The EL Series OLEDs use white light emission formed by the two-color combination of blue and orange light-emitting materials. Additionally, the color OLEDs combine white organic LED devices, which results in a higher brightness and longer life span using the color filter method.