M204SD08AA-000

387-M204SD08AA0
M204SD08AA-000

Mfr.:

Description:
Vacuum Fluorescent Displays - VFD VFD Module 20 x 4 Character

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Futaba
Product Category: Vacuum Fluorescent Displays - VFD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Dot Matrix Display Modules
4.2 mm x 2.2 mm
20 x 4
100 mm x 60 mm x 20.6 mm
73.6 mm x 30.96 mm
Parallel, Serial
5 V
350 mA
- 40 C
+ 85 C
Tray
Brand: Futaba
Dot Format: 5 x 8
Product Type: VFD Displays (Vacuum Fluorescent Displays)
Factory Pack Quantity: 96
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.