LC101LA1RC

Futaba
387-LC101LA1RC
LC101LA1RC

Mfr.:

Description:
TFT Displays & Accessories Command Type TFT LCD 10.1 inch, IPC, TC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
307,73 € 2.461,84 €

Product Attribute Attribute Value Select Attribute
Futaba
Product Category: TFT Displays & Accessories
RoHS:  
IPS TFT LED Displays
10.1 in
WXGA
1280 x 800
RS-232, USB
Resistive Touch Panel
LED
216.96 mm x 135.6 mm
250 mm x 151.8 mm x 20.3 mm
12 V
Tray
Brand: Futaba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Product Type: TFT Displays
Series: LC
Factory Pack Quantity: 8
Subcategory: Displays
Unit Weight: 592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809005
ECCN:
EAR99

LC Series Command Type TFT-LCD Modules

Futaba LC Series Command Type TFT-LCD Modules display content, including stored JPEG images and text with internal fonts, using a simple command set. The LC Series TFT-LCD Modules are suitable for embedded use with interfaces for USB/RS-232C, a high-speed startup, and OS non-deployment. Simple commands and a built-in TFT-LCD power supply circuit reduce system development time. The LC Series Command Type TFT-LCD Modules are ideal for POS, measuring, and industrial equipment applications.