LC070LA1RB

Futaba
387-LC070LA1RB
LC070LA1RB

Mfr.:

Description:
TFT Displays & Accessories Command Type TFT LCD 7.0 inch, RS232C, TC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 16   Multiples: 16
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,64 € 2.218,24 €

Product Attribute Attribute Value Select Attribute
Futaba
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Display Modules
Transmissive
7 in
WVGA
800 x 480
RS-232
Resistive Touch Panel
LED
430 cd/m2
154.08 mm x 85.92 mm
150 mm x 80 mm x 8.1 mm
5 V
Tray
Brand: Futaba
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: LC
Factory Pack Quantity: 16
Subcategory: Displays
Unit Weight: 331 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809005
ECCN:
EAR99