ELW1301AA

387-ELW1301AA
ELW1301AA

Mfr.:

Description:
OLED Displays & Accessories 1.3inch White 128x40 GRAPHIC Display

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Futaba
Product Category: OLED Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
OLED Displays
Without Touch Panel
White
128 x 40
31.84 mm x 8.65 mm
36.74 mm x 14 mm x 1.03 mm
SPI
160 uA, 9.3 mA
3.3 V, 12 V
+ 75 C
- 20 C
EL
Tray
Brand: Futaba
Brightness: 350 cd/m2
Product Type: OLED Displays
Factory Pack Quantity: 48
Subcategory: Displays
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.