FY7HCKM27.0-T2

Fox / Abracon
559-FY7HCKM27.0-T2
FY7HCKM27.0-T2

Mfr.:

Description:
VCXO Oscillators SMD VCXO, 27 MHz, Stability 100.0 ppm, Pullability 100.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 7.5 x 5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,39 € 2.780,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: VCXO Oscillators
RoHS:  
VCXO
27 MHz
15 pF
3.3 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
7.5 mm
2.1 mm
5.2 mm
Y7H
Reel
Brand: Fox / Abracon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 30 mA
Duty Cycle - Max: 60 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 2000
Subcategory: Oscillators
Unit Weight: 174,236 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99