FOXSLF/115-20

Fox / Abracon
559-FOXS115-20-LF
FOXSLF/115-20

Mfr.:

Description:
Crystals 11.0592MHz 20pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 915

Stock:
915 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,483 € 4,83 €
0,458 € 11,45 €
0,416 € 41,60 €
0,394 € 78,80 €
0,374 € 224,40 €
0,359 € 359,00 €
0,334 € 868,40 €
0,32 € 1.600,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
11.0592 MHz
20 pF
50 PPM
50 PPM
HC-49/US
- 20 C
+ 70 C
Radial
60 Ohms
100 uW
11.35 mm
4.65 mm
3.6 mm
HC49SLF
Bulk
Brand: Fox / Abracon
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 200
Subcategory: Crystals
Type: Resistance Weld Crystal
Part # Aliases: FC4STCBMF11.0592-BAG200
Unit Weight: 661,041 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.