FOXSDLF/250FR-20/TR

Fox / Abracon
559-FOXSDLF/250FR-20
FOXSDLF/250FR-20/TR

Mfr.:

Description:
Crystals 25MHz 20pF '-40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.570

Stock:
2.570 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,194 € 1,94 €
0,185 € 4,63 €
0,168 € 16,80 €
0,159 € 39,75 €
Full Reel (Order in multiples of 1000)
0,134 € 134,00 €
0,128 € 640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
25 MHz
20 pF
30 PPM
50 PPM
HC-49/US
- 20 C
+ 70 C
SMD/SMT
30 Ohms
100 uW
11.7 mm
5 mm
4.5 mm
HC49SDLF
Reel
Cut Tape
MouseReel
Brand: Fox / Abracon
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Crystal
Part # Aliases: FC4SDCBMM25.0-T1
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HC49 Resistance Weld Crystals

Fox / Abracon HC49 Resistance Weld Crystals feature a frequency tolerance of ±30PPM, frequency stability of ±50PPM, and an operating temperature range of -20°C to +70°C. The HC49 crystals are available with options for tolerances to 10PPM, frequency stabilities to 5PPM, and operating temperatures of -40°C to +105°C. The Fox / Abracon HC49 Resistance Weld Crystals' maximum height is 3.2mm.

High Temperature Crystals

Fox / Abracon High-Temperature Crystals offer a maximum operating temperature up to +125°C. These high-temperature crystals are low in cost, have an ultra-low profile, and are resin sealed or have resistance weld construction. Maximum tolerances range from 10PPM to ±20PPM with maximum stabilities range from 5PPM to ±20PPM.