FO3HAKAI24.5-T2

Fox / Abracon
559-FO3HAKAI24.5-T2
FO3HAKAI24.5-T2

Mfr.:

Description:
Standard Clock Oscillators Automotive SMD Oscillator, 24.5 MHz, 100.0 ppm, -40 To +125 C, 1.8V+-5%, HCMOS, 3.2 x 2.5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,738 € 1.476,00 €
0,737 € 2.948,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
24.5 MHz
100 PPM
15 pF
1.71 V
1.89 V
HCMOS
SMD/SMT
- 40 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.2 mm (0.047 in)
FO3HA
Brand: Fox / Abracon
Current Rating: 5 mA
Operating Supply Voltage: 1.8 V
Factory Pack Quantity: 2000
Subcategory: Oscillators
Unit Weight: 27,552 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.