FC8AQCCMC6.0-T1

Fox / Abracon
559-FC8AQCCMC60-T1
FC8AQCCMC6.0-T1

Mfr.:

Description:
Crystals Xtal 1045 2-SMD 6MHz Tol 30ppm Stab 30ppm 0C - 70C 20pF 150 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105
Can Dispatch Immediately
On Order:
1.000
Expected 9/1/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,52 € 1,52 €
1,32 € 13,20 €
1,20 € 30,00 €
1,15 € 115,00 €
1,09 € 272,50 €
1,05 € 525,00 €
Full Reel (Order in multiples of 1000)
0,92 € 920,00 €
0,886 € 4.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
6 MHz
20 pF
30 PPM
30 PPM
0 C
+ 70 C
SMD/SMT
150 Ohms
0.5 mW
10 mm
4.5 mm
1.4 mm
C8AQ
Reel
Cut Tape
MouseReel
Brand: Fox / Abracon
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Unit Weight: 170,411 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.