FC5BSECGM12.0-T1

Fox / Abracon
559-FC5BSECGM12.0-T1
FC5BSECGM12.0-T1

Mfr.:

Description:
Crystals SMD Crystal, 12 MHz, Tolerance 20.0 ppm, Stability 30.0 ppm, -40 To +85 C, 12pF, 5 x 3.2 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,718 € 7,18 €
0,682 € 17,05 €
0,619 € 61,90 €
0,574 € 143,50 €
0,488 € 488,00 €
0,472 € 2.360,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
C5BS
Brand: Fox / Abracon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Unit Weight: 48,371 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600050
ECCN:
EAR99