FC5AQBAAE20.0-T1

Fox / Abracon
559-FC5AQBAAE20.0-T1
FC5AQBAAE20.0-T1

Mfr.:

Description:
Crystals SMD Crystal, 20 MHz, Tolerance 50.0 ppm, Stability 100.0 ppm, -10 To +70 C, SERIES, 5 x 3.2 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,847 € 8,47 €
0,804 € 20,10 €
0,73 € 73,00 €
0,689 € 172,25 €
Full Reel (Order in multiples of 1000)
0,585 € 585,00 €
0,557 € 2.785,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
C5AQ
Reel
Cut Tape
Brand: Fox / Abracon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Unit Weight: 51,132 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99