FC4BSHHGE25.0-T1

Fox / Abracon
559-FC4BSHHGE25.0-T1
FC4BSHHGE25.0-T1

Mfr.:

Description:
Crystals SMD Crystal, 25 MHz, Tolerance 10.0 ppm, Stability 10.0 ppm, -10 To +70 C, 12pF, 4 x 2.5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,795 € 7,95 €
0,755 € 18,88 €
0,685 € 68,50 €
0,647 € 161,75 €
Full Reel (Order in multiples of 1000)
0,549 € 549,00 €
0,523 € 2.615,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
C4BS
Reel
Cut Tape
Brand: Fox / Abracon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Unit Weight: 26,488 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99