FC3BSFFGD12.0-T3

Fox / Abracon
559-FC3BSFFGD12.0-T3
FC3BSFFGD12.0-T3

Mfr.:

Description:
Crystals SMD Crystal, 12 MHz, Tolerance 15.0 ppm, Stability 15.0 ppm, -10 To +60 C, 12pF, 3.2 x 2.5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,302 € 906,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
12 MHz
12 pF
15 PPM
15 PPM
3.2 mm x 2.5 mm
- 10 C
+ 60 C
SMD/SMT
80 Ohms
0.1 mW
3.2 mm
2.5 mm
0.7 mm
C3BS
Brand: Fox / Abracon
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Ceramic SMD Crystal
Unit Weight: 22,754 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600050
ECCN:
EAR99