FC3BQBBMM12.0-T3

Fox / Abracon
559-FC3BQBBMM12.0-T3
FC3BQBBMM12.0-T3

Mfr.:

Description:
Crystals Xtal 3225 4-SMD 12MHz Tol 50ppm Stab 50ppm -40C - 85C 20pF 120 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.649

Stock:
4.649 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,339 € 3,39 €
0,308 € 7,70 €
0,295 € 29,50 €
0,279 € 69,75 €
0,267 € 133,50 €
0,23 € 230,00 €
Full Reel (Order in multiples of 3000)
0,208 € 624,00 €
0,205 € 1.230,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
12 MHz
20 pF
50 PPM
50 PPM
3.2 mm x 2.5 mm
- 40 C
+ 85 C
SMD/SMT
120 Ohms
100 uW
3.2 mm
2.5 mm
1.1 mm
C3BQ
Reel
Cut Tape
Brand: Fox / Abracon
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Unit Weight: 17,043 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

FQ All Quartz SMD Crystals

Fox / Abracon FQ All Quartz SMD Crystals feature an ultra-low profile. These surface-mount crystals are designed with tolerances down to ±20PPM, stabilities down to ±10PPM, and a wide temperature range. Fox / Abracon FQ All Quartz SMD Crystals are RoHS compliant and lead free.

High Temperature Crystals

Fox / Abracon High-Temperature Crystals offer a maximum operating temperature up to +125°C. These high-temperature crystals are low in cost, have an ultra-low profile, and are resin sealed or have resistance weld construction. Maximum tolerances range from 10PPM to ±20PPM with maximum stabilities range from 5PPM to ±20PPM.