FC3BQBBEM25.0-T3

Fox / Abracon
559-FC3BQBBEM25.0-T3
FC3BQBBEM25.0-T3

Mfr.:

Description:
Crystals SMD Crystal, 25 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 10pF, 3.2 x 2.5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,362 € 3,62 €
0,344 € 8,60 €
0,312 € 31,20 €
0,296 € 74,00 €
0,282 € 141,00 €
0,281 € 281,00 €
Full Reel (Order in multiples of 3000)
0,238 € 714,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
C3BQ
Reel
Cut Tape
Brand: Fox / Abracon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Unit Weight: 17,043 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99