F235-25

Fox / Abracon
559-F235-25
F235-25

Mfr.:

Description:
Standard Clock Oscillators 25 MHz 3.3Volt 50 ppm -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
3.3 V
3.3 V
- 20 C
+ 70 C
Reel
Brand: Fox / Abracon
Frequency: 25 MHz
Frequency Stability: 50 PPM
Height: 1 mm (0.039 in)
Length: 2.6 mm (0.102 in)
Load Capacitance: 15 pF
Output Format: HCMOS
Product Type: Standard Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Termination Style: SMD/SMT
Width: 2.1 mm (0.083 in)
Part # Aliases: FO2HSBBF25.0-T1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99