TQS-R16H9-8CZ

Formerica Optoelectronics
216-TQS-R16H9-8CZ
TQS-R16H9-8CZ

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers QSFP-DD 400G SR8, 100m, 0-70degC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
614,99 € 2.459,96 €
559,31 € 5.593,10 €

Product Attribute Attribute Value Select Attribute
Formerica
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transmitter Modules
850 nm
400 Gb/s
QSFP
3.3 V
0 C
+ 70 C
Ethernet
MPO
100 m
TQS
Brand: Formerica Optoelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517699090
USHTS:
8517790000
ECCN:
EAR99