TQS-R16H8-X8303

Formerica Optoelectronics
216-TQS-R16H8-X8303
TQS-R16H8-X8303

Mfr.:

Description:
Ethernet Cables / Networking Cables QSFP-DD 400G AOC, 3m

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.145,95 € 2.291,90 €

Product Attribute Attribute Value Select Attribute
Formerica
Product Category: Ethernet Cables / Networking Cables
RoHS:  
QSFP-DD
QSFP-DD
3 m (9.843 ft)
3.3 V
Brand: Formerica Optoelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ethernet Cables / Networking Cables
Series: TQS
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517790000

FEATURED PRODUCTS
FORMERICA