TIM-A1EB1-F11

Formerica Optoelectronics
216-TIM-A1EB1-F11
TIM-A1EB1-F11

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers SFP+, 12G SDI SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
259,71 € 259,71 €
257,14 € 2.571,40 €

Product Attribute Attribute Value Select Attribute
Formerica
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
1310 nm
11.88 GBd
Multimode
SFP+
Laser
3.3 V
0 C
+ 70 C
SDI
LC
10 km
Bulk
Brand: Formerica Optoelectronics
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDI Optical Transceivers

Formerica SDI Optical Transceivers support video pathological patterns for 24G-SDI (8K30), 12G-SDI (4K60), 6G-SDI (UHD-SDI), 3G-SDI, and HD-SDI. The transceivers are compliant with SFP+ MSA, SMPTE ST-2082, and RoHS. These hot-pluggable devices feature an all-metal housing for superior EMI shielding performance. The SDI Optical Transceivers have built-in digital diagnostic functions and an operating commercial temperature range of 0°C to +70°C.