TCP-Q141B-NNE36

Formerica Optoelectronics
216-TCP-Q141B-NNE36
TCP-Q141B-NNE36

Mfr.:

Description:
Fibre Optic Cable Assemblies QSFP28 100G Extender Cable 36cm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,22 € 133,22 €
119,28 € 1.192,80 €
118,96 € 2.974,00 €
118,66 € 5.933,00 €
118,35 € 11.835,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Formerica
Product Category: Fibre Optic Cable Assemblies
RoHS:  
TCP
QSFP28
QSFP28
36 cm
Bulk
Brand: Formerica Optoelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Transmission Rate: 100 Gb/s
Insertion Loss: 7 dB
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
5A991.b.1

FEATURED PRODUCTS
FORMERICA