OBM-A3BA4-C01

Formerica Optoelectronics
216-OBM-A3BA4-C01
OBM-A3BA4-C01

Mfr.:

Description:
Ethernet Modules OBM, 1000Base-LX Single-Mode Fiber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
838,50 € 838,50 €

Product Attribute Attribute Value Select Attribute
Formerica
Product Category: Ethernet Modules
RoHS:  
Ethernet Modules
4 x Fiber Optic
1.25 Gb/s
Fiber Optic
3.1 V
5.25 V
0 C
+ 70 C
Brand: Formerica Optoelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Ethernet Optical bypass Module
Dimensions: 95.7 mm x 68 mm x 14.5 mm
Operating Supply Current: 1.2 A
Product Type: Ethernet Modules
Series: Optical Bypass Module
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1