VPS420-V

Fluke
676-VPS420-V
VPS420-V

Mfr.:

Description:
Test Probes VOLTAGE PROBE SET GREEN 150 MHZ 100:1 2000V (1000V CAT III TO EARTH)

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Test Probe
Voltage Probe
150 MHz
Black/Green
Brand: Fluke
Description/Function: High working voltage ruggedized probe set, bicolored, green/black
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 4411583
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CNHTS:
9030900090
USHTS:
9030908911
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.