VPS210-G

Fluke
676-VPS210-G
VPS210-G

Mfr.:

Description:
Test Probes 10:1 VOLTAGE PROBE SET, GREY, 200 MHZ, 1.2M,

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Test Probe
Voltage Probe
200 MHz
1.2 m
Gray
600 V, 1 kV
Brand: Fluke
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Double insulated voltage probe for ScopeMeter 190 series
Features: Includes hook clip for probe tip, ground lead with alligator clip and insulation sleeve
Product Type: Test Probes
Series: VPS
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 3086247
Unit Weight: 195,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CNHTS:
9030900090
USHTS:
9030908911
ECCN:
3A992