VPS101

Fluke
676-VPS101
VPS101

Mfr.:

Description:
Test Probes 1:1 VOLTAGE PROBE SET,BLACK,30 MHZ,1.2M

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Test Probe
Voltage Probe
30 MHz
Hook
Black
300 V
Brand: Fluke
Description/Function: Double insulated voltage probe for ScopeMeter 190 series
Product Type: Test Probes
Safety Rating: CAT III 300 V
Series: VPS
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 3086317
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.