TP38

Fluke
676-TP38
TP38

Mfr.:

Description:
Test Probes INSULATED TEST PROBE

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Probes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Test Probe
Multimeter Probe
Spherical Radius
Black, Red
1 kV
10 A
Brand: Fluke
Description/Function: Slim reach test probe set
Features: Hard stainless steel probe tips
Product Type: Test Probes
Safety Rating: CAT IV 600 V, CAT III 1000 V
Factory Pack Quantity: 6
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 1541636
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030900000
USHTS:
9030904600
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.